Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

10SVP10M

Panasonic

The 10SVP10M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 10V and a cap ...

  • En stock: 2000

    Se envía de inmediato


  • 2.000
    $0.4491
  • 4.000
    $0.4223
  • 6.000
    $0.4100
Vista

10SVP10M

Panasonic

The 10SVP10M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 10V and a cap ...

  • En stock: 2000

    Se envía de inmediato


  • 2.000
    $0.4491
  • 4.000
    $0.4223
  • 6.000
    $0.4100
Vista

4SVPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105ƒA€A°C T/R

  • 42 Semanas

  • 400
    $0.931
  • 800
    $0.889
  • 1.200
    $0.851
Vista

4SVPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105ƒA€A°C T/R

  • 42 Semanas

  • 400
    $0.931
  • 800
    $0.889
  • 1.200
    $0.851
Vista

2SEPC820MW

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C Bulk

  • A pedido: 317

    puede enviar 6/22/26


  • 1
    $0.6281
  • 500
    $0.5710
  • 1.000
    $0.5390
Vista

2SEPC820MW

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C Bulk

  • A pedido: 317

    puede enviar 6/22/26


  • 1
    $0.6281
  • 500
    $0.5710
  • 1.000
    $0.5390
Vista

20SVPF560M

Panasonic

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R

  • En stock: 2401

    Se envía de inmediato


  • 400
    $0.989
  • 800
    $0.918
  • 1.200
    $0.870
Vista

20SVPF560M

Panasonic

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R

  • En stock: 2401

    Se envía de inmediato


  • 400
    $0.989
  • 800
    $0.918
  • 1.200
    $0.870
Vista

6SEPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105ƒA€A°C Bulk

  • En stock: 112

    Se envía de inmediato


  • 1
    $1.0307
  • 200
    $0.9370
  • 400
    $0.9280
Vista

6SEPC1500M

Panasonic

Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105ƒA€A°C Bulk

  • En stock: 112

    Se envía de inmediato


  • 1
    $1.0307
  • 200
    $0.9370
  • 400
    $0.9280
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!