Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

16SVF1000MX

Panasonic

Cap Aluminum Polymer 1000uF 16V 20% Cylindrical 16m Ohm 1350mA 1000 hr 125°C

  • En stock: 500

    Se envía de inmediato

  • A pedido: 1000

    puede enviar 5/27/26


  • 500
    $1.015
  • 1.000
    $0.956
  • 2.500
    $0.916
Vista

16SVF1000MX

Panasonic

Cap Aluminum Polymer 1000uF 16V 20% Cylindrical 16m Ohm 1350mA 1000 hr 125°C

  • En stock: 500

    Se envía de inmediato

  • A pedido: 1000

    puede enviar 5/27/26


  • 500
    $1.015
  • 1.000
    $0.956
  • 2.500
    $0.916
Vista

16SVPF1000MX

Panasonic

Aluminum Polymer Capacitor, 1000 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount

  • En stock: 3000

    Se envía de inmediato


  • 500
    $0.768
  • 1.000
    $0.742
  • 2.500
    $0.722
Vista

16SVPF1000MX

Panasonic

Aluminum Polymer Capacitor, 1000 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount

  • En stock: 3000

    Se envía de inmediato


  • 500
    $0.768
  • 1.000
    $0.742
  • 2.500
    $0.722
Vista

16SVPF560MX

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 5000h 105°C T/R

  • En stock: 660

    Se envía de inmediato


  • 50
    $0.758
  • 250
    $0.694
  • 500
    $0.667
Vista

16SVPF560MX

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 5000h 105°C T/R

  • En stock: 660

    Se envía de inmediato


  • 50
    $0.758
  • 250
    $0.694
  • 500
    $0.667
Vista

35SEPF120M+T

Panasonic

Aluminum Electrolytic Capacitor - Polarized - Aluminum (solid Polymer) - 35V - 20% +Tol - 20% -Tol - 120uF - Thro ...

  • En stock: 32877

    Se envía de inmediato


  • 25
    $1.166
  • 250
    $0.814
  • 500
    $0.798
Vista

35SEPF120M+T

Panasonic

Aluminum Electrolytic Capacitor - Polarized - Aluminum (solid Polymer) - 35V - 20% +Tol - 20% -Tol - 120uF - Thro ...

  • En stock: 32877

    Se envía de inmediato


  • 25
    $1.166
  • 250
    $0.814
  • 500
    $0.798
Vista

10SVP270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

  • 26 Semanas

  • 500
    $0.736
  • 1.000
    $0.617
  • 2.500
    $0.542
Vista

10SVP270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

  • 26 Semanas

  • 500
    $0.736
  • 1.000
    $0.617
  • 2.500
    $0.542
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!