Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

10SVP150MX

Panasonic

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105A°C T/R

  • En stock: 1330

    Se envía de inmediato


  • 1.000
    $0.4576
  • 3.000
    $0.4449
  • 5.000
    $0.4400
Vista

10SVP150MX

Panasonic

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105A°C T/R

  • En stock: 1330

    Se envía de inmediato


  • 1.000
    $0.4576
  • 3.000
    $0.4449
  • 5.000
    $0.4400
Vista

10SVP4R7M

Panasonic

Cap Aluminum Polymer 4.7uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105°C T/R

  • En stock: 3633

    Se envía de inmediato


  • 2.000
    $0.4810
  • 4.000
    $0.4098
  • 6.000
    $0.4088
Vista

10SVP4R7M

Panasonic

Cap Aluminum Polymer 4.7uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105°C T/R

  • En stock: 3633

    Se envía de inmediato


  • 2.000
    $0.4810
  • 4.000
    $0.4098
  • 6.000
    $0.4088
Vista

16SEPC470M+T

Panasonic

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C T/R

  • A pedido: 1000

    puede enviar 6/3/26


  • 500
    $0.611
  • 1.000
    $0.584
  • 2.500
    $0.551
Vista

16SEPC470M+T

Panasonic

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C T/R

  • A pedido: 1000

    puede enviar 6/3/26


  • 500
    $0.611
  • 1.000
    $0.584
  • 2.500
    $0.551
Vista

20SEP47M+TSS

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C T/R

  • En stock: 400

    Se envía de inmediato


  • 50
    $0.9648
  • 500
    $0.5620
  • 1.000
    $0.5244
Vista

20SEP47M+TSS

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C T/R

  • En stock: 400

    Se envía de inmediato


  • 50
    $0.9648
  • 500
    $0.5620
  • 1.000
    $0.5244
Vista

20SVP33M

Panasonic

Cap Aluminum Polymer 33uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R

  • En stock: 1000

    Se envía de inmediato


  • 1.000
    $0.5273
  • 3.000
    $0.5083
  • 5.000
    $0.4780
Vista

20SVP33M

Panasonic

Cap Aluminum Polymer 33uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105°C T/R

  • En stock: 1000

    Se envía de inmediato


  • 1.000
    $0.5273
  • 3.000
    $0.5083
  • 5.000
    $0.4780
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!