Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

80SXE27M

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.40
  • 400
    $1.33
  • 600
    $1.28
Vista

80SXE27M

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.40
  • 400
    $1.33
  • 600
    $1.28
Vista

80SXE27MX

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $1.170
  • 400
    $1.118
  • 600
    $1.101
Vista

80SXE27MX

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $1.170
  • 400
    $1.118
  • 600
    $1.101
Vista

80SXE27MX

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $1.170
  • 400
    $1.118
  • 600
    $1.101
Vista

80SXE33M

Panasonic

Conductive Polymer Aluminum Capacitor - 33uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.33
  • 400
    $1.27
  • 600
    $1.22
Vista

80SXE33M

Panasonic

Conductive Polymer Aluminum Capacitor - 33uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.33
  • 400
    $1.27
  • 600
    $1.22
Vista

80SXE33M

Panasonic

Conductive Polymer Aluminum Capacitor - 33uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.33
  • 400
    $1.27
  • 600
    $1.22
Vista

80SXE47M

Panasonic

The 80SXE47M is a radial lead type, conductive polymer aluminum solid capacitor with a rated voltage of 80V and 4 ...

  • En stock: 400

    Se envía de inmediato

  • A pedido: 600

    puede enviar 5/27/26


  • 200
    $1.89
  • 400
    $1.83
  • 600
    $1.65
Vista

80SXE47M

Panasonic

The 80SXE47M is a radial lead type, conductive polymer aluminum solid capacitor with a rated voltage of 80V and 4 ...

  • En stock: 400

    Se envía de inmediato

  • A pedido: 600

    puede enviar 5/27/26


  • 200
    $1.89
  • 400
    $1.83
  • 600
    $1.65
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!