Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

6SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.741
  • 1.000
    $0.708
  • 3.000
    $0.650
Vista

6SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.741
  • 1.000
    $0.708
  • 3.000
    $0.650
Vista

6SVT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.741
  • 1.000
    $0.708
  • 3.000
    $0.650
Vista

6SVT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.884
  • 800
    $0.844
  • 1.200
    $0.808
Vista

6SVT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.884
  • 800
    $0.844
  • 1.200
    $0.808
Vista

6SVT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.884
  • 800
    $0.844
  • 1.200
    $0.808
Vista

80SXE12M

Panasonic

Conductive Polymer Aluminum Capacitor - 12uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $0.794
  • 400
    $0.792
  • 600
    $0.758
Vista

80SXE12M

Panasonic

Conductive Polymer Aluminum Capacitor - 12uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $0.794
  • 400
    $0.792
  • 600
    $0.758
Vista

80SXE12M

Panasonic

Conductive Polymer Aluminum Capacitor - 12uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 Semanas

  • 200
    $0.794
  • 400
    $0.792
  • 600
    $0.758
Vista

80SXE27M

Panasonic

Conductive Polymer Aluminum Capacitor - 27uF ±20% - 80VDC - -55°C to +125°C - 1000h - 19mm leads

  • 42 Semanas

  • 200
    $1.40
  • 400
    $1.33
  • 600
    $1.28
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!