Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos
  • 42 Semanas

  • 500
    $0.4878
  • 1.500
    $0.4660
  • 3.000
    $0.4397
Vista
  • 42 Semanas

  • 500
    $0.4878
  • 1.500
    $0.4660
  • 3.000
    $0.4397
Vista

6SVPT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.713
  • 1.000
    $0.681
  • 3.000
    $0.625
Vista

6SVPT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.713
  • 1.000
    $0.681
  • 3.000
    $0.625
Vista

6SVPT390M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 390uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 Semanas

  • 500
    $0.713
  • 1.000
    $0.681
  • 3.000
    $0.625
Vista

6SVPT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.855
  • 800
    $0.817
  • 1.200
    $0.782
Vista

6SVPT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.855
  • 800
    $0.817
  • 1.200
    $0.782
Vista

6SVPT820M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 Semanas

  • 400
    $0.855
  • 800
    $0.817
  • 1.200
    $0.782
Vista
  • 42 Semanas

  • 50
    $0.763
  • 250
    $0.640
  • 1.000
    $0.592
Vista
  • 42 Semanas

  • 50
    $0.763
  • 250
    $0.640
  • 1.000
    $0.592
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!