Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • Discontinued & Replaced

6SVPC220MV

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R

  • On Order: 2000

    Ships 7/26/27


  • 1,000
    $0.4154
  • 3,000
    $0.3878
  • 5,000
    $0.3749
See More

6SVPC220MV

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R

  • On Order: 2000

    Ships 7/26/27


  • 1,000
    $0.4154
  • 3,000
    $0.3878
  • 5,000
    $0.3749
See More

6SVPC220MV

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R

  • On Order: 2000

    Ships 7/26/27


  • 1,000
    $0.4154
  • 3,000
    $0.3878
  • 5,000
    $0.3749
See More

6SVPE180M

Panasonic

Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R

  • In Stock: 6000

    Immediately


  • 1,500
    $0.3261
  • 3,000
    $0.3185
  • 6,000
    $0.3171
See More

6SVPE180M

Panasonic

Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R

  • In Stock: 6000

    Immediately


  • 1,500
    $0.3261
  • 3,000
    $0.3185
  • 6,000
    $0.3171
See More

6SVPE180M

Panasonic

Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R

  • In Stock: 6000

    Immediately


  • 1,500
    $0.3261
  • 3,000
    $0.3185
  • 6,000
    $0.3171
See More

6SVPE220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.4631
  • 3,000
    $0.4585
  • 5,000
    $0.4574
See More

6SVPE220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.4631
  • 3,000
    $0.4585
  • 5,000
    $0.4574
See More

6SVPE220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.4631
  • 3,000
    $0.4585
  • 5,000
    $0.4574
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!