Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 결과 PRODUCTS
  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More
  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More
  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 3,000
    $0.657
See More

4SVPS33M

Panasonic

Cap Aluminum Polymer 33uF 4VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.6918
  • 1,000
    $0.5189
  • 1,500
    $0.4843
See More

4SVPS33M

Panasonic

Cap Aluminum Polymer 33uF 4VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.6918
  • 1,000
    $0.5189
  • 1,500
    $0.4843
See More

4SVPS33M

Panasonic

Cap Aluminum Polymer 33uF 4VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.6918
  • 1,000
    $0.5189
  • 1,500
    $0.4843
See More

4SVPS680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 2,500
    $0.657
See More

4SVPS680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 2,500
    $0.657
See More

4SVPS680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 5000h 105C T/R

  • 26 WEEKS

  • 500
    $0.749
  • 1,000
    $0.716
  • 2,500
    $0.657
See More
  • 42 WEEKS

  • 500
    $0.4878
  • 1,500
    $0.4660
  • 3,000
    $0.4397
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!