Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • Discontinued & Replaced

  • Discontinued & Replaced

4SVPC1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105C T/R

  • 55 Weeks

  • 400
    $0.854
  • 800
    $0.816
  • 1,200
    $0.781
See More

4SVPC1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105C T/R

  • 55 Weeks

  • 400
    $0.854
  • 800
    $0.816
  • 1,200
    $0.781
See More

4SVPC1200M

Panasonic

Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105C T/R

  • 55 Weeks

  • 400
    $0.854
  • 800
    $0.816
  • 1,200
    $0.781
See More

4SVPC150MV

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 150uF, 20mohm, 5x6mm, T&R | Panasonic Electronic Components 4SVPC150MV

  • 55 Weeks

  • 375
    $0.799
  • 750
    $0.599
  • 1,125
    $0.559
See More

4SVPC150MV

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 150uF, 20mohm, 5x6mm, T&R | Panasonic Electronic Components 4SVPC150MV

  • 55 Weeks

  • 375
    $0.799
  • 750
    $0.599
  • 1,125
    $0.559
See More

4SVPC150MV

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 150uF, 20mohm, 5x6mm, T&R | Panasonic Electronic Components 4SVPC150MV

  • 55 Weeks

  • 375
    $0.799
  • 750
    $0.599
  • 1,125
    $0.559
See More

4SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

4SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!