Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos
  • 26 Semanas

  • 250
    $1.161
  • 500
    $0.871
  • 750
    $0.813
Vista
  • 26 Semanas

  • 250
    $1.161
  • 500
    $0.871
  • 750
    $0.813
Vista
  • 26 Semanas

  • 250
    $1.161
  • 500
    $0.871
  • 750
    $0.813
Vista

4SVPA680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R

  • 26 Semanas

  • 500
    $0.753
  • 1.000
    $0.721
  • 2.500
    $0.692
Vista

4SVPA680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R

  • 26 Semanas

  • 500
    $0.753
  • 1.000
    $0.721
  • 2.500
    $0.692
Vista

4SVPA680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R

  • 26 Semanas

  • 500
    $0.753
  • 1.000
    $0.721
  • 2.500
    $0.692
Vista
  • 42 Semanas

  • 375
    $0.883
  • 750
    $0.663
  • 1.125
    $0.618
Vista
  • 42 Semanas

  • 375
    $0.883
  • 750
    $0.663
  • 1.125
    $0.618
Vista
  • 42 Semanas

  • 375
    $0.883
  • 750
    $0.663
  • 1.125
    $0.618
Vista
  • Descontinuado y reemplazado

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!