Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

2SEPC330MZ+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 26 Semanas

  • 500
    $0.984
  • 1.000
    $0.738
  • 1.500
    $0.689
Vista

2SEPC330MZ+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 26 Semanas

  • 500
    $0.984
  • 1.000
    $0.738
  • 1.500
    $0.689
Vista

2SEPC390M

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C Bulk

  • 42 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC390M

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C Bulk

  • 42 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC390M

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C Bulk

  • 42 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC470MZ

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 470uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC470 ...

  • 26 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC470MZ

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 470uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC470 ...

  • 26 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC470MZ

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 470uF, 7mohm, 5x9mm, Bulk | Panasonic Electronic Components 2SEPC470 ...

  • 26 Semanas

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
Vista

2SEPC470MZ+TSS

Panasonic

Cap Aluminum 470uF 2.5V 20% (5 X 9mm) Radial 2mm 0.007 Ohm 4180mA 5000h 105C T/R

  • 26 Semanas

  • 500
    $0.984
  • 1.000
    $0.738
  • 1.500
    $0.689
Vista

2SEPC470MZ+TSS

Panasonic

Cap Aluminum 470uF 2.5V 20% (5 X 9mm) Radial 2mm 0.007 Ohm 4180mA 5000h 105C T/R

  • 26 Semanas

  • 500
    $0.984
  • 1.000
    $0.738
  • 1.500
    $0.689
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!