Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

2SEPC2700M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 2700uF, 10mohm, 10x13mm, T&A Box | Panasonic Electronic Components.. ...

  • 26 WEEKS

  • 25
    $1.242
  • 250
    $1.009
  • 500
    $0.964
See More

2SEPC2700M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 2700uF, 10mohm, 10x13mm, T&A Box | Panasonic Electronic Components.. ...

  • 26 WEEKS

  • 25
    $1.242
  • 250
    $1.009
  • 500
    $0.964
See More

2SEPC2700M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 2700uF, 10mohm, 10x13mm, T&A Box | Panasonic Electronic Components.. ...

  • 26 WEEKS

  • 25
    $1.242
  • 250
    $1.009
  • 500
    $0.964
See More

2SEPC330MW+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 22 WEEKS

  • 375
    $0.772
  • 750
    $0.579
  • 1,125
    $0.540
See More

2SEPC330MW+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 22 WEEKS

  • 375
    $0.772
  • 750
    $0.579
  • 1,125
    $0.540
See More

2SEPC330MW+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 22 WEEKS

  • 375
    $0.772
  • 750
    $0.579
  • 1,125
    $0.540
See More

2SEPC330MZ

Panasonic

Cap Aluminum 330uF 2.5V 20% (5 X 9mm) Radial Cylindrical 2mm 4180mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC330MZ

Panasonic

Cap Aluminum 330uF 2.5V 20% (5 X 9mm) Radial Cylindrical 2mm 4180mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC330MZ

Panasonic

Cap Aluminum 330uF 2.5V 20% (5 X 9mm) Radial Cylindrical 2mm 4180mA 5000hr 105°C Bulk

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC330MZ+TSS

Panasonic

Aluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm

  • 26 WEEKS

  • 500
    $0.984
  • 1,000
    $0.738
  • 1,500
    $0.689
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!