Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
Vista
1.570 resultados Productos

16SVP180MX

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R

  • En stock: 20424

    Se envía de inmediato


  • 500
    $0.4786
  • 1.000
    $0.4650
  • 2.500
    $0.4527
Vista

16SVPF180M

Panasonic

The 16SVPF180M is a surface-mount conductive polymer aluminum solid capacitor from the SVPF series with a capacit ...

  • A pedido: 6000

    puede enviar 8/3/26


  • 1.000
    $0.5152
  • 3.000
    $0.4917
  • 5.000
    $0.4892
Vista

6SVP220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105C T/R

  • En stock: 1500

    Se envía de inmediato


  • 500
    $0.5323
  • 1.000
    $0.5137
  • 2.500
    $0.5024
Vista

6SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R

  • A pedido: 10000

    puede enviar 6/1/26


  • 1.000
    $0.4617
  • 3.000
    $0.4556
  • 5.000
    $0.4545
Vista

16SVP330M

Panasonic

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105°C T/R

  • En stock: 2490

    Se envía de inmediato


  • 400
    $0.5075
  • 800
    $0.4906
  • 1.200
    $0.4761
Vista

20SVPF180M

Panasonic

Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105A°C T/R

  • En stock: 4830

    Se envía de inmediato


  • 1.000
    $0.4254
  • 3.000
    $0.4080
  • 5.000
    $0.4070
Vista

50SVPF68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4300mA 5000h 105A°C T/R

  • En stock: 2650

    Se envía de inmediato

  • A pedido: 2400

    puede enviar 9/7/26


  • 400
    $0.995
  • 800
    $0.966
  • 1.200
    $0.937
Vista

16SEPC470M

Panasonic

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105ƒA€A°C Bulk

  • En stock: 1540

    Se envía de inmediato

  • A pedido: 2000

    puede enviar 5/27/26


  • 200
    $0.751
  • 400
    $0.745
  • 1.000
    $0.739
Vista

35SVPF39M

Panasonic

The 35SVPF39M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 35V and a ca ...

  • En stock: 1000

    Se envía de inmediato

  • A pedido: 2000

    puede enviar 5/10/27


  • 1.000
    $0.5558
  • 3.000
    $0.5191
  • 5.000
    $0.4944
Vista

6SVPE220MW

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105°C T/R

  • En stock: 3000

    Se envía de inmediato

  • A pedido: 3000

    puede enviar 2/25/27


  • 1.500
    $0.3608
  • 3.000
    $0.3541
  • 6.000
    $0.3493
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!