Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
Vista
Mostrar productos fabricados por Omron Electronics
Distribuidor Autorizado
Main Picture
179 resultados Productos

G3VM-61GR2(TR05)

Omron Electronics

Relay SSR 30mA 1.48V DC-IN 1.7A 60V AC/DC-OUT 4-Pin SOP T/R

  • En stock: 8179

    Se envía de inmediato


  • 100
    $2.43
  • 250
    $2.38
  • 500
    $2.22
Vista

G3VM101QR1(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms - 4-SMD (0.079", 2.00m ...

  • En stock: 2000

    Se envía de inmediato

  • A pedido: 3000

    puede enviar 6/12/26


  • 25
    $8.85
  • 50
    $8.67
  • 100
    $8.50
Vista

G3VM-41GR5

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP

  • En stock: 4887

    Se envía de inmediato


  • 10
    $2.98
  • 100
    $2.23
  • 400
    $2.18
Vista

G3VM61QR2(TR05)

Omron Electronics

Relay Ssr 30MA 1.4V Dc-in 1A 60V Ac/dc-out 4-PIN S-vson T/r

  • En stock: 4650

    Se envía de inmediato


  • 50
    $8.51
  • 100
    $8.34
  • 250
    $8.26
Vista

G3VM-61GR2

Omron Electronics

Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick

  • En stock: 2885

    Se envía de inmediato


  • 10
    $2.63
  • 100
    $2.14
  • 400
    $2.09
Vista

G3VM-61VR(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel

  • En stock: 491

    Se envía de inmediato


  • 10
    $2.79
  • 100
    $2.47
  • 250
    $2.34
Vista

G3VM-61UR(TR05)

Omron Electronics

Smallest VSON Package with Low Output, Low Resistance MOS FET

  • En stock: 2199

    Se envía de inmediato


  • 50
    $7.50
  • 100
    $7.40
  • 250
    $7.39
Vista

G3VM-31QR(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termi ...

  • En stock: 1494

    Se envía de inmediato

  • A pedido: 3000

    puede enviar 5/29/26


  • 25
    $9.30
  • 50
    $9.21
  • 100
    $9.03
Vista

G3VM61VY2TRTHA

Omron Electronics

The G3VM-61VY2 is a general-purpose, single-pole single-throw normally open (SPST-NO) MOS FET relay in a special ...

  • En stock: 3049

    Se envía de inmediato


  • 25
    $1.481
  • 250
    $1.182
  • 500
    $1.132
Vista

G3VM-61VY3(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 60 V 700 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - 500/Reel

  • En stock: 3000

    Se envía de inmediato


  • 500
    $1.015
  • 1.000
    $0.973
  • 2.500
    $0.970
Vista

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!