help desk software

MEAN WELL HLG-600H Series - 600W Constant Voltage + Constant Current LED Driver

HLG-600H series is a 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG-600H operates from 90 ~ 305VAC and offers models with different rated voltage ranging between 12V and 54V. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. 7 Years warranty.

  • 90~305VAC input, built-in active PFC function
  • 96% high efficiency
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off)
  • Typical lifetime > 62000 hours
  • 7 years warranty
Vista
Mostrar productos fabricados por Mean Well
Distribuidor Autorizado
Main Picture
29 resultados Productos

HLG-600H-36B

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 601W - Fixd: 36 Vdc @ 16,700mA - Dim: 0-10Vdc/PWM/Resist

  • En stock: 19

    Se envía de inmediato


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
Vista

HLG-600H-42A

Mean Well

AC/DC LED Pwr Sply - Const Volt - 600.6W - Adj: 42 Vdc @ 14,300mA (14.3 A) - Dim: No

  • En stock: 11

    Se envía de inmediato


  • 1
    $154.48
  • 5
    $152.07
  • 10
    $151.31
Vista

HLG-600H-12B

Mean Well

AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 12 Vdc @ 40,000mA - Dim: 0-10Vdc/PWM/Resist

  • En stock: 21

    Se envía de inmediato

  • A pedido: 32

    puede enviar 2/12/26


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
Vista

HLG-600H-54

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 604.8W - Fixd: 54 Vdc @ 11,200mA (11.2 A) - Dim: No

  • 16 Semanas

  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
Vista

HLG-600H-54B

Mean Well

AC/DC LED Pwr Sply - Const Curr - 604W - Fixd: 54 Vdc @ 11 -200mA - Dim: 0-10Vdc/PWM/Resist.

  • En stock: 156

    Se envía de inmediato


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
Vista

HLG-600H-42B

Mean Well

AC/DC LED Pwr Sply - Const Curr - 600W - Fixd: 42 Vdc @ 14,300mA - Dim: 0-10Vdc/PWM/Resist

  • En stock: 24

    Se envía de inmediato


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
Vista

HLG-600H-12

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Fixd: 12 Vdc @ 40,000mA (40.0 A) - Dim: No

  • En stock: 11

    Se envía de inmediato


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
Vista

HLG-600H-12A

Mean Well

AC/DC LED Pwr Sply - Const Volt - 480W - Adj: 12 Vdc @ 40,000mA (40.0 A) - Dim: No

  • En stock: 305

    Se envía de inmediato


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
Vista

HLG-600H-15A

Mean Well

AC/DC LED Pwr Sply - Const Volt - 540W - Adj: 15 Vdc @ 36,000mA (36.0 A) - Dim: No

  • En stock: 26

    Se envía de inmediato


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
Vista

HLG-600H-15B

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 540W - Fixd: 15 Vdc @ 36,000mA - Dim: 0-10Vdc/PWM/Resist

  • En stock: 4

    Se envía de inmediato


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
Vista