Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
C&K is the leading provider of Medical Device switches. Their extensive switch portfolio is designed for quality, superior performance and long life cycles making C&K the first choice when you are designing mission critical medical devices.
SMT Tactile Switch - 5N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
Se envía de inmediato
puede enviar
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - ...
SMT Tactile Switch - 2.55N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - I ...
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - ...
Miniature Slide Switch
puede enviar 1/19/26
Micro Mini Side Actuated Surface Mount Detect Switch
Switch Detector - N.O. - SPST - Lever - Gull Wing - 0.001A - 5VDC - SMD - T/R
Sub-Miniature Slide Switch