Hammond Manufacturing 1550ZF Series
Hammond's 1550ZF series features the same rugged, thick-wall diecast aluminum enclosures as our long-standing 1550Z series, but with a tough welded-on bottom flange for easy surface mounting. 1550ZF enclosures are independently tested to meet IP66, IP67, and IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings.
- Made of thick-wall diecast aluminum with natural or black powder coat finish
- Strong welded-on bottom flange allows easy mounting
- Each assembly includes lid hardware and a pre-formed silicone gasket
- Independently tested to meet IP66, IP67, and IP68 ratings
- UL listed and NEMA Type 4X tested
Vista