help desk software

Amphenol RF Subminiature SMA Connectors

Amphenol RF offers a full range of brass & stainless steel SMA connectors for applications requiring higher frequencies & outstanding mechanical durability. SMA connectors are built with MIL-C-39012 and CECC 221100/111, providing cost-effective solutions for commercial applications. Sealed IP67 solutions are available.

  • Broadband performance supporting frequencies from DC to 26.5 GHz.
  • Machined from stainless steel or brass. Available finishes include passivation for stainless steel connectors and gold or nickel plating for brass connectors.
  • Durable design offering a minimum of 500 mating cycles.
  • Available for 0.85” and 0.141” diameter semi-rigid cables and many standard flexible cables including RG-316, RG-142 and other low loss variants.
  • Right angle, vertical and end launch PCB connectors available. Cable mount options include straight and right angle plugs. Jacks available with or without bulkhead mounting features.
  • Sealed IP67 solutions are also available.
Vista
Mostrar productos fabricados por Amphenol RF
Distribuidor Autorizado
Main Picture
111 resultados Productos

132432

Amphenol RF

RF Connector SMA End Launch Jack for 0.032 inch PCB 50 Ohm Round Post Contact Flush Flange

  • STOCK DEL FABRICANTE 842

    puede enviar 12/8/25


  • 5
    $7.95
  • 25
    $6.32
  • 50
    $5.97
Vista