help desk software
Image is representational - see mfr. specs

B57-050-261-202

EDAC

Centronics Receptacle - 50 Contacts - 90° PCB - No Latch - Blue Insulator - Gold Flash Contacts - #4-40 Thread

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Centronics Receptacle - 50 Contacts - 90° PCB - No Latch - Blue Insulator - Gold Flash Contacts - #4-40 Thread
Search Keywords: B57050261202
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    EDAC
  • 部品番号:
    B57-050-261-202
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 11
Ships today, if you order in You may purchase in-stock quantity up to 11
最小注文:
25
Available in less than min:
11
複数:
25
13 Weeks 出荷できます 2/19/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$6.292
25
$5.720
50
$5.630
100
$4.350
250
$3.740
500
$3.240
1,000
$2.870
2,500
$2.820
5,000 +
$2.780
Click for Quote
ログイン 特別価格を解除するには