help desk software
Image is representational - see mfr. specs

B57-050-221-202

EDAC

Conn SCSI RCP 50 POS Solder ST Thru-Hole 50 Terminal 1 Port

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn SCSI RCP 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: B57050221202
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    EDAC
  • 部品番号:
    B57-050-221-202
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    N/A
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 125
Ships today, if you order in
最小注文:
5
13 Weeks 出荷できます 2/19/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$3.16
50
$2.97
200
$2.85
400
$2.79
600
$2.75
1,000
$2.70
2,600 +
$2.63
Click for Quote
ログイン 特別価格を解除するには