- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G225-RE19-04
ebm-papst
R3G225-RE19-04
Fan, Centrifugal, 115VAC, 50/60Hz, Ø225x99mm, 752cfm, 170W, 2800rpm, Ball Bearing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R3G225-RE19-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 225mm dia x 99 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 170 W |
| Maximum Airflow: | 753CFM |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -25 to 50 °C |