Image is representational - see mfr. specs

SS075R100F130S1A

E-Switch

Switch Snap Action N.O./N.C. SPDT Button 20VAC 20VDC 0.4VA 1.27N Screw Mount Solder Lug Tray

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Snap Action N.O./N.C. SPDT Button 20VAC 20VDC 0.4VA 1.27N Screw Mount Solder Lug Tray
Search Keywords: SS075R100F130S1A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    E-Switch
  • 部品番号:
    SS075R100F130S1A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.27 N
  • Termination Style:
    Solder
  • Dimension:
    12.8mm x 5.8mm x 11.35 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
300
14 Weeks 出荷できます 9/11/26
お取り寄せ
PRICE (USD)
数量
Unit Price
300
$1.324
600
$0.993
900
$0.927
1,200 +
$0.908
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!