NEUTRIK®, a brand of the Neutrik Group, is the recognized leader in connectivity solutions for the professional audio, video, lighting, and broadcast markets. In addition to its famous screwless XLR cable connectors, NEUTRIK is the inventor of the powerCON®, etherCON®, speakON®, opticalCON®, combo 1/4" XLR chassis connectors, the D-size flange, rearTWIST® BNC connectors, and dozens of other inn
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 3.4 - 4.3 mm (0.134 - 0.169 in) Anchor Length 5.6 mm (0.220 in)