Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APSG250ELL560MF05S

Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5mm) Radial 2.5mm 0.03 Ohm 2600mA 15000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 5mm) Radial 2.5mm 0.03 Ohm 2600mA 15000h 105ƒA€A°C Bulk
Search Keywords: APSG250ELL560MF05S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSG250ELL560MF05S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lifetime:
    15000 h
  • Dimension:
    5 x 6.3mm mm
  • Family:
    PSG
  • Leakage Current:
    500@2Min uA
  • Lead Pitch For Radial:
    2.5 mm
  • Lead Diameter:
    0.45 mm
  • Equivalent Series Resistance:
    0.03 Ohm
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    562206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APSG250ELL560MF05S RoHS compliant?
Yes, APSG250ELL560MF05S is RoHS compliant.
What is the lead time for APSG250ELL560MF05S?
The standard lead time for APSG250ELL560MF05S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 910
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3896
3,000
$0.3571
5,000
$0.3425
8,000
$0.3416
10,000 +
$0.3408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!