SV Microwave offers a comprehensive line of SMP, SMPM and SMPS PCB connectors designed for board-to-board RF applications. These connectors support frequencies up to 65 GHz with a 50-ohm impedance, ensuring optimal signal integrity. They accommodate axial misalignment up to 0.010" and radial misalignment up to 3°, providing flexibility in PCB layouts. Engineered to operate reliably across temperatures ranging from -65°C to +165°C, these connectors are suitable for various environmental conditions. Additionally, they meet MIL-STD-202 standards for vibration, shock, and moisture resistance, ensuring durability in demanding applications.