- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104371
ZIEHL-ABEGG USA
104371
AC Motorized Impeller Centrifugal Ball Bearing 230V 1430CFM 65dB
Accessories Notify Me
RoHS Compliant
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 1430CFM 65dB
Search Keywords: 104371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZIEHL-ABEGG USA
-
Part No:104371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 104371 RoHS compliant?
Yes, 104371 is RoHS compliant.
What is the lead time for 104371?
The standard lead time for 104371 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$190.30
3
$186.49
5 +
$182.76
Click for Quote
Log in
to unlock special pricing