- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- YRM32F2BBBNN
YRM32F2BBBNN
ZF Electronic Systems
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 50000Cycles
Search Keywords: YRM32F2BBBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:YRM32F2BBBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$1.74
300
$1.70
500
$1.68
1,000
$1.63
2,500
$1.61
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments