- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WRG32F2BBRLN
ZF Electronic Systems
WRG32F2BBRLN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
- Rugged construction for 2-pole, high-current applications
- Lighted and non-lighted
- Maintained-action and
- Single-throw and double-throw
- Available in a variety of colors
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | WRG32F2BBRLN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 559.27@cULus A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Red |
| Illumination: | Red,Neon Lamp |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |