- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VN101501
VN101501
ZF Electronic Systems
Hall Effect Digital Vane Sensor
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Hall Effect Digital Vane Sensor
Product Highlights:
- Available in Two Operating Temperature Ranges
- Immune from Moisture and Dust
- Reliable and Repeatable
- No Mechanical Contacts to Wear Out
- Operate from 5 to 24Vdc
- Reverse Battery Protection to -24Vdc
- Open Collector Output Compatible with all Logic Families
- Sensor Body Material: Glass-Filled Polyester
- Recommended Vane Parameters
- Material: Low Carbon, Cold-Rolled Steel
- Minimum Dimensions: 0.040" thick, 0.250" wide
- Vane Should Penetrate to a Depth Less Than 0.120" From Bottom of Sensor Slot
- Material: Low Carbon, Cold-Rolled Steel
Search Keywords: VN101501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:VN101501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw
-
Dimension:24.77 x 6.35 x 10.8 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$18.86
500
$9.96
750
$6.85
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing