- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- SRJ22A3FBBNN
SRJ22A3FBBNN
ZF Electronic Systems
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 50000Cycles
Product Highlights:
- 20 amp switching in a compact design
- Variety of colors available
- Self-locking tabs and anti-rotation pin for snug fit
- Mechanical life: 50,000 operations min.
Search Keywords: SRJ22A3FBBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:SRJ22A3FBBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC@UL A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,447
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.5052
250
$0.4827
1,000
$0.4633
3,000
$0.4479
6,000
$0.4382
9,000
$0.4325
12,000
$0.4285
15,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing