- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- SRB22A2FBRNN
SRB22A2FBRNN
ZF Electronic Systems
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Search Keywords: SRB22A2FBRNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:SRB22A2FBRNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@250VAC@VDE A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.998
300
$0.971
500
$0.958
1,000
$0.948
2,500
$0.946
5,000
$0.944
7,500
$0.941
10,000 +
$0.939
Click for Quote
Log in
to unlock special pricing