- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRK22J5EBBNN
PRK22J5EBBNN
ZF Electronic Systems
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles
Search Keywords: PRK22J5EBBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:PRK22J5EBBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6@125VAC@UL A
-
Actuator Style:Flat Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.487
2,500
$0.474
5,000
$0.436
10,000 +
$0.410
Click for Quote
Log in
to unlock special pricing