- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MP201902
MP201902
ZF Electronic Systems
Proximity Sensor Magnetic 30V 30V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Proximity Sensor Magnetic 30V 30V 2-Pin
Product Highlights:
Search Keywords: MP201902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:MP201902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:28.58 x 19.1 x 6.35 mm
-
Operating Temperature:-40 to 105 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$9.78
50
$9.20
100
$7.75
250
$7.34
500
$7.28
1,000
$7.01
2,500
$6.98
5,000 +
$6.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT