- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MP201901
ZF Electronic Systems
MP201901
Proximity Sensor Magnetic NO 2.286cm 175VDC 175VAC 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Immune to Hostile Environments
- Hermetically Sealed for Long Life
- Suitable for DC and AC Circuits
- Zero Power Consumption
- Standard Magnetic Actuator is Available in the Same Housing Cherry Part Number AS201901
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | MP201901 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Magnetic |
| Mounting: | Screw |
| Dimension: | 28.58 x 19.1 x 6.35 mm |
| Operating Temperature: | -40 to 105 °C |