Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

MP201801

Proximity Sensor Magnetic NO 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Proximity Sensor Magnetic NO 2-Pin
Product Highlights:
  • Hermetically Sealed for Long Life
  • Zero Power Consumption
  • Resistant to Moisture and Dirt
  • Standard Magnetic Actuator is Available in the Same Housing Cherry Part Number AS201801
Search Keywords: MP201801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: MP201801
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Magnetic
Mounting: Screw
Dimension: 23.01 x 13.97 x 5.99 mm
Operating Temperature: -40 to 105 °C
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP201801 RoHS compliant?
Yes, MP201801 is RoHS compliant.
What is the lead time for MP201801?
The standard lead time for MP201801 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,234
Can Ship immediately
On Order:
6,366   can ship 12/10/26
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.34
50
$4.27
100
$4.11
250
$4.07
500
$3.76
1,000
$3.47
2,500
$2.95
5,000 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!