- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MP201703
ZF Electronic Systems
MP201703
Proximity Sensor Magnetic NO/NC 1.27cm 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Hermetically Sealed For Long Life
- Zero Power Consumption
- Available in a Variety of Standard Contact Configurations
- Resistant to Moisture and Dirt
- Standard Magnetic Actuator is Available in the Same Housing Cherry Part Number AS201701
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:MP201703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Magnetic10994
-
Sensing Distance:12.7 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:25.4 mm
-
Response Frequency:N/A
-
Operating Temperature:-40 to 105 °C
-
Terminal Type:Leadwire10993
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC10992