- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MP200702
MP200702
ZF Electronic Systems
Proximity Sensor Magnetic NC 1.27cm 30VDC 30VAC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Proximity Sensor Magnetic NC 1.27cm 30VDC 30VAC 2-Pin
Product Highlights:
Search Keywords: MP200702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:MP200702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:25.4 mm
-
Response Frequency:N/A
-
Operating Temperature:-40 to 105 °C
-
Terminal Type:Leadwire10993
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$16.73
30
$13.88
60
$13.51
120
$12.93
270
$12.83
510
$12.73
1,020 +
$11.91
Click for Quote
Log in
to unlock special pricing