Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

MP102103

Proximity Sensor Magnetic NPN 4.5V to 24VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Proximity Sensor Magnetic NPN 4.5V to 24VDC 3-Pin
Product Highlights:
  • Virtually Unlimited Life
  • Wide Operating Voltage Range
  • 3 Different Sensing Orientations Available
  • Suitable for High-Speed Switching
  • Switch and Latch Versions Available
  • Operated by North Pole of a Magnet
  • Reverse Battery Protection Included
  • 3-wire Sinking Output
  • Operate Temp Range -40C to +85C
Search Keywords: MP102103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: MP102103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Magnetic
Mounting: Screw
Output Type: NPN
Dimension: 14.27 x 9.53 x 28.58 mm
Operating Temperature: -40 to 85 °C
Typical Operating Supply Voltage: 5,9,12,15,18 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP102103 RoHS compliant?
Yes, MP102103 is RoHS compliant.
What is the lead time for MP102103?
The standard lead time for MP102103 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.89
25
$9.44
50
$8.85
100
$8.10
300
$8.06
500
$8.04
1,000 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!