- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA32H2DBBNN
LRA32H2DBBNN
ZF Electronic Systems
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
- Single-pole and double-pole configurations
- Lighted and non-lighted options
- Available in a wide variety of colors
- High current switching in a compact package
- Variety of terminal styles available
- Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords: LRA32H2DBBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:LRA32H2DBBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42@(cULus) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Can Ship immediately
On Order:
2,400
can ship 6/19/26
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$1.31
300
$1.27
500
$1.24
1,000
$1.20
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing