- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA22H2FBRLN
LRA22H2FBRLN
ZF Electronic Systems
The LRA22H2FBRLN is a single-pole, ON-OFF lighted rocker switch with a 125 VAC bulb and solder tag terminals.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
The LRA22H2FBRLN is a single-pole, ON-OFF lighted rocker switch with a 125 VAC bulb and solder tag terminals.
Product Highlights:
- Single-pole and double-pole configurations
- Lighted and non-lighted options
- Available in a wide variety of colors
- High current switching in a compact package
- Variety of terminal styles available
- Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords: LRA22H2FBRLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:LRA22H2FBRLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42@(cULus) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 9/14/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.33
500
$1.29
1,000
$1.27
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing