- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA22H2BBBNN
LRA22H2BBBNN
ZF Electronic Systems
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Search Keywords: LRA22H2BBBNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:LRA22H2BBBNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42@(cULus) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.1099
100
$1.0090
300
$0.9920
500
$0.9700
1,000
$0.9490
2,500
$0.9300
5,000
$0.7930
7,500
$0.7880
10,000 +
$0.7860
Click for Quote
Log in
to unlock special pricing