- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- KWKAQACA
KWKAQACA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Product Highlights:
- Choice of current ratings up to 25 amps
- Choice of actuators
- Choice of terminals
- 3 contact arrangements
- Choice of operating force
- Long mechanical life
- Wiping contact action
- Snap over actuators
- Agency approved extended life versions
Search Keywords: KWKAQACA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:KWKAQACA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:39.48 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.314
100
$1.195
250
$1.176
500
$1.149
1,000
$1.125
2,500
$1.102
5,000
$0.873
7,500 +
$0.860
Click for Quote
Log in
to unlock special pricing