- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KTG2CNB1BBNNNN
KTG2CNB1BBNNNN
ZF Electronic Systems
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 21A 250VAC 250VDC 559.27VA 100000Cycles
Search Keywords: KTG2CNB1BBNNNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:KTG2CNB1BBNNNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27@UL A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$6.01
25
$6.00
50
$5.98
125
$5.97
250
$3.67
375
$2.91
500 +
$2.85
Click for Quote
Log in
to unlock special pricing