help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles
Product Highlights:
  • Enclosed switch complying to IP56
  • Available in single- or double-pole
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Search Keywords: KGC3ANB1BBD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    KGC3ANB1BBD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    21@14VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.62
25
$5.55
100
$5.13
250
$4.91
500
$4.71
1,000
$3.67
2,500
$3.57
5,000 +
$2.82
Click for Quote
Log in to unlock special pricing