- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KDH3ALA2GBB
KDH3ALA2GBB
ZF Electronic Systems
SWITCH ROCKER DPST 16A 125V
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
SWITCH ROCKER DPST 16A 125V
Search Keywords: KDH3ALA2GBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:KDH3ALA2GBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$9.08
250
$9.05
500
$4.79
750
$3.38
1,000 +
$3.30
Click for Quote
Log in
to unlock special pricing