- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCRH11
ZF Electronic Systems
GPTCRH11
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTCRH11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCRH11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Panel Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 60.44 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is GPTCRH11 RoHS compliant?
Yes, GPTCRH11 is RoHS compliant.
What is the lead time for GPTCRH11?
The standard lead time for GPTCRH11 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
5
$41.07
25
$40.97
50
$40.87
100
$40.77
200
$21.58
300
$15.19
400 +
$14.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT