help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Product Highlights:
  • Ultra-small travel differential
  • Mechanical life tested to 1 million cycles
  • Current switching to 20 amps
  • Wide variety of actuators
  • Screw or solder terminals standard
  • Low operate forces available
Search Keywords: GPTCRH01
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ZF Electronic Systems
  • 部件编号:
    GPTCRH01
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.42 N
  • Termination Style:
    Screw
  • Dimension:
    49.6 x 17.6 x 60.44 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 378
可立即发货
起订量:
4
添加到购物车
PRICE (USD)
数量
Unit Price
4
$17.28
35
$16.59
80
$15.94
200
$15.30
600 +
$14.68
Click for Quote
Log in 解锁特价