- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCRG01
GPTCRG01
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Search Keywords: GPTCRG01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCRG01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.56 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 53.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
8
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
8
$9.98
50
$9.53
100
$8.88
250
$8.06
500
$7.54
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing