- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCNH11
ZF Electronic Systems
GPTCNH11
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTCNH11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCNH11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Panel Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 48.45 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is GPTCNH11 RoHS compliant?
Yes, GPTCNH11 is RoHS compliant.
What is the lead time for GPTCNH11?
The standard lead time for GPTCNH11 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$13.23
25
$12.39
50
$12.03
100
$11.67
250
$11.19
800
$10.58
1,600 +
$10.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT