- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCND01
ZF Electronic Systems
GPTCND01
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTCND01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCND01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:3.42 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 38.25 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is GPTCND01 RoHS compliant?
Yes, GPTCND01 is RoHS compliant.
What is the lead time for GPTCND01?
The standard lead time for GPTCND01 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
519
Can Ship immediately
Minimum Order Quantity:
18
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
18
$4.08
100
$3.90
250
$3.65
500
$3.32
1,000
$3.18
2,500
$3.02
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing